
NZQA6V8AXV5T1G | |
|---|---|
DigiKey Part Number | NZQA6V8AXV5T1GOSTR-ND - Tape & Reel (TR) NZQA6V8AXV5T1GOSCT-ND - Cut Tape (CT) NZQA6V8AXV5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZQA6V8AXV5T1G |
Description | TVS DIODE 4.3VWM 13VC SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NZQA6V8AXV5T1G Models |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4.3V | Package / Case SOT-553 |
Voltage - Breakdown (Min) 6.47V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17190 € | 17,19 € |
| 500 | 0,12882 € | 64,41 € |
| 1.000 | 0,11488 € | 114,88 € |
| 2.000 | 0,10315 € | 206,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08636 € | 345,44 € |
| 8.000 | 0,07865 € | 629,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

