
NZL7V5AXV3T1G | |
|---|---|
DigiKey Part Number | NZL7V5AXV3T1GOSTR-ND - Tape & Reel (TR) NZL7V5AXV3T1GOSCT-ND - Cut Tape (CT) NZL7V5AXV3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZL7V5AXV3T1G |
Description | TVS DIODE 5VWM 8.8VC SC893 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.8V Clamp 13.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NZL7V5AXV3T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 7.12V | |
Voltage - Clamping (Max) @ Ipp | 8.8V | |
Current - Peak Pulse (10/1000µs) | 13.5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08800 € | 0,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08176 € | 245,28 € |
| 6.000 | 0,07999 € | 479,94 € |
| 9.000 | 0,07695 € | 692,55 € |
| 15.000 | 0,07143 € | 1.071,45 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

