
NZ9F3V9T5G | |
|---|---|
DigiKey Part Number | NZ9F3V9T5GOSTR-ND - Tape & Reel (TR) NZ9F3V9T5GOSCT-ND - Cut Tape (CT) NZ9F3V9T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F3V9T5G |
Description | DIODE ZENER 3.9V 250MW SOD923 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F3V9T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08280 € | 8,28 € |
| 500 | 0,06062 € | 30,31 € |
| 1.000 | 0,05344 € | 53,44 € |
| 2.000 | 0,04739 € | 94,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03516 € | 281,28 € |
| 16.000 | 0,03180 € | 508,80 € |
| 24.000 | 0,03008 € | 721,92 € |
| 40.000 | 0,02816 € | 1.126,40 € |
| 56.000 | 0,02702 € | 1.513,12 € |
| 80.000 | 0,02591 € | 2.072,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

