Zener Diode 5.1 V 250 mW ±2.35% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 250 mW ±2.35% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

NZ8F5V1SMX2WT5G

DigiKey Part Number
488-NZ8F5V1SMX2WT5GTR-ND - Tape & Reel (TR)
488-NZ8F5V1SMX2WT5GCT-ND - Cut Tape (CT)
488-NZ8F5V1SMX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ8F5V1SMX2WT5G
Description
DIODE ZENER 5.1V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±2.35% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.35%
Supplier Device Package
2-X2DFNW (1x0.6)
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Factory Stock: 160.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13500 €1,35 €
1000,08380 €8,38 €
5000,06142 €30,71 €
1.0000,05417 €54,17 €
2.0000,04804 €96,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03566 €285,28 €
16.0000,03226 €516,16 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €