


NZ8F5V1SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F5V1SMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F5V1SMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F5V1SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F5V1SMX2WT5G |
Description | DIODE ZENER 5.1V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±2.35% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.35% | Supplier Device Package 2-X2DFNW (1x0.6) |
Power - Max 250 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,08380 € | 8,38 € |
| 500 | 0,06142 € | 30,71 € |
| 1.000 | 0,05417 € | 54,17 € |
| 2.000 | 0,04804 € | 96,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03566 € | 285,28 € |
| 16.000 | 0,03226 € | 516,16 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

