Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT210CDM3R2G

DigiKey Part Number
488-NVT210CDM3R2GTR-ND - Tape & Reel (TR)
488-NVT210CDM3R2GCT-ND - Cut Tape (CT)
488-NVT210CDM3R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT210CDM3R2G
Description
SENSOR DIGITAL -40C-125C MICRO8
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NVT210CDM3R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
I2C/SMBus
Voltage - Supply
2.8V ~ 3.6V
Resolution
8 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2.5°C
Test Condition
-20°C ~ 110°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.