
NCP1240AD100R2G | |
|---|---|
DigiKey Part Number | 488-NCP1240AD100R2GTR-ND - Tape & Reel (TR) 488-NCP1240AD100R2GCT-ND - Cut Tape (CT) 488-NCP1240AD100R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1240AD100R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1240AD100R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 9.3V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,64480 € | 16,12 € |
| 100 | 0,56960 € | 56,96 € |
| 250 | 0,53376 € | 133,44 € |
| 500 | 0,51210 € | 256,05 € |
| 1.000 | 0,49431 € | 494,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47552 € | 1.188,80 € |
| 5.000 | 0,46419 € | 2.320,95 € |
| 7.500 | 0,45852 € | 3.438,90 € |
| 12.500 | 0,45224 € | 5.653,00 € |
| 17.500 | 0,44857 € | 7.849,98 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

