


TPS76815QD | |
|---|---|
DigiKey Part Number | 296-TPS76815QD-ND |
Manufacturer | |
Manufacturer Product Number | TPS76815QD |
Description | IC REG LINEAR 1.5V 1A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76815QD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,85700 € | 28,57 € |
| 75 | 2,42387 € | 181,79 € |
| 150 | 2,32307 € | 348,46 € |
| 300 | 2,24007 € | 672,02 € |
| 525 | 2,18387 € | 1.146,53 € |
| 1.050 | 2,12550 € | 2.231,78 € |
| 2.550 | 2,06559 € | 5.267,25 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,41090 € |

