New Product
N-Channel 80 V 467A (Tc) 517W (Tc) Surface Mount 16-TCPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVBYST001N08XTXG

DigiKey Part Number
488-NVBYST001N08XTXGTR-ND - Tape & Reel (TR)
488-NVBYST001N08XTXGCT-ND - Cut Tape (CT)
488-NVBYST001N08XTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVBYST001N08XTXG
Description
MOSFET N-CH 80V 467A 16TCPAK
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 467A (Tc) 517W (Tc) Surface Mount 16-TCPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
121 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
8678 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
517W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
16-TCPAK
Rds On (Max) @ Id, Vgs
1.19mOhm @ 80A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.6V @ 475µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 €4,63 €
103,07700 €30,77 €
1002,19440 €219,44 €
5001,95156 €975,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,59441 €2.391,62 €
Manufacturers Standard Package
Unit Price without VAT:4,63000 €
Unit Price with VAT:5,41710 €