
NV47711PDAJGEVB | |
|---|---|
DigiKey Part Number | NV47711PDAJGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NV47711PDAJGEVB |
Description | EVAL BOARD FOR NCV47711 |
Customer Reference | |
Detailed Description | NCV47711 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 350mA | |
Voltage - Input | 5.5V ~ 40V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | NCV47711 | |
Note | - | |
Base Product Number |


