
NUP2114UPXV5T1G | |
|---|---|
DigiKey Part Number | NUP2114UPXV5T1GOSTR-ND - Tape & Reel (TR) NUP2114UPXV5T1GOSCT-ND - Cut Tape (CT) NUP2114UPXV5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP2114UPXV5T1G |
Description | TVS DIODE 5VWM 10VC SOT553 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NUP2114UPXV5T1G Models |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-553 |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20350 € | 20,35 € |
| 500 | 0,15330 € | 76,65 € |
| 1.000 | 0,13712 € | 137,12 € |
| 2.000 | 0,12349 € | 246,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10371 € | 414,84 € |
| 8.000 | 0,09477 € | 758,16 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |







