
NTTFS6H850NTAG | |
|---|---|
DigiKey Part Number | NTTFS6H850NTAGOSTR-ND - Tape & Reel (TR) NTTFS6H850NTAGOSCT-ND - Cut Tape (CT) NTTFS6H850NTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS6H850NTAG |
Description | MOSFET N-CH 80V 11A/68A 8WDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 11A (Ta), 68A (Tc) 3.2W (Ta), 107W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1140 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97000 € | 9,70 € |
| 100 | 0,64860 € | 64,86 € |
| 500 | 0,51090 € | 255,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,41495 € | 622,42 € |
| 3.000 | 0,38347 € | 1.150,41 € |
| 4.500 | 0,36743 € | 1.653,43 € |
| 7.500 | 0,34973 € | 2.622,97 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |










