


NTMYS5D3N04CTWG | |
|---|---|
DigiKey Part Number | NTMYS5D3N04CTWGOSTR-ND - Tape & Reel (TR) NTMYS5D3N04CTWGOSCT-ND - Cut Tape (CT) NTMYS5D3N04CTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMYS5D3N04CTWG |
Description | MOSFET N-CH 40V 19A/71A 4LFPAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Ta), 71A (Tc) 3.6W (Ta), 50W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,12000 € | 11,20 € |
| 100 | 0,75720 € | 75,72 € |
| 500 | 0,60190 € | 300,95 € |
| 1.000 | 0,56763 € | 567,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48851 € | 1.465,53 € |
| 6.000 | 0,46376 € | 2.782,56 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |


