


NTMYS4D1N06CLTWG | |
|---|---|
DigiKey Part Number | 488-NTMYS4D1N06CLTWGTR-ND - Tape & Reel (TR) 488-NTMYS4D1N06CLTWGCT-ND - Cut Tape (CT) 488-NTMYS4D1N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMYS4D1N06CLTWG |
Description | MOSFET N-CH 60V 22A/100A LFPAK4 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta), 100A (Tc) 3.7W (Ta), 79W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 79W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK4 (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,38900 € | 13,89 € |
| 100 | 0,94730 € | 94,73 € |
| 500 | 0,75822 € | 379,11 € |
| 1.000 | 0,69743 € | 697,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57969 € | 1.739,07 € |
| 6.000 | 0,56635 € | 3.398,10 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,52720 € |










