
NB3L853141DTR2G | |
|---|---|
DigiKey Part Number | 488-NB3L853141DTR2GTR-ND - Tape & Reel (TR) 488-NB3L853141DTR2GCT-ND - Cut Tape (CT) 488-NB3L853141DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3L853141DTR2G |
Description | IC CLK BUFFER 2:5 700MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 700 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3L853141DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | |
Output | LVPECL | |
Frequency - Max | 700 MHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 5,76600 € | 57,66 € |
| 25 | 5,35080 € | 133,77 € |
| 100 | 4,89420 € | 489,42 € |
| 250 | 4,67668 € | 1.169,17 € |
| 500 | 4,54548 € | 2.272,74 € |
| 1.000 | 4,43756 € | 4.437,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 5,94900 € | 59,49 € |
| 25 | 5,21800 € | 130,45 € |
| 100 | 4,39180 € | 439,18 € |
| 250 | 4,03276 € | 1.008,19 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,69310 € |

