
NTMFS4C13NT1G | |
|---|---|
DigiKey Part Number | NTMFS4C13NT1GOSTR-ND - Tape & Reel (TR) NTMFS4C13NT1GOSCT-ND - Cut Tape (CT) NTMFS4C13NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C13NT1G |
Description | MOSFET N-CH 30V 7.2A/38A 5DFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.2A (Ta), 38A (Tc) 750mW (Ta) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,34090 € | 34,09 € |
| 500 | 0,26246 € | 131,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22429 € | 336,44 € |
| 3.000 | 0,20506 € | 615,18 € |
| 4.500 | 0,19525 € | 878,62 € |
| 7.500 | 0,18424 € | 1.381,80 € |
| 10.500 | 0,17771 € | 1.865,96 € |
| 15.000 | 0,17137 € | 2.570,55 € |
| 37.500 | 0,16653 € | 6.244,88 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

