N-Channel 30 V 8.8A (Ta), 58.5A (Tc) 870mW (Ta), 38.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4821NT1G

DigiKey Part Number
NTMFS4821NT1GOSTR-ND - Tape & Reel (TR)
NTMFS4821NT1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTMFS4821NT1G
Description
MOSFET N-CH 30V 8.8A/58.5A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 8.8A (Ta), 58.5A (Tc) 870mW (Ta), 38.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 12 V
FET Type
Power Dissipation (Max)
870mW (Ta), 38.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6.95mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN6R0-30YL,115Nexperia USA Inc.2.0721727-4169-1-ND1,00000 €Similar
PSMN7R0-30YL,115Nexperia USA Inc.391727-4170-1-ND0,95000 €Similar
In-Stock: 407
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,58000 €5,80 €
1000,38080 €38,08 €
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,08810 €