Mosfet Array 20V 4.3A, 3.6A 1.74W Surface Mount 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLGD3502NT2G

DigiKey Part Number
2156-NTLGD3502NT2G-OS-ND
Manufacturer
Manufacturer Product Number
NTLGD3502NT2G
Description
MOSFET 2N-CH 20V 4.3A/3.6A 6DFN
Customer Reference
Detailed Description
Mosfet Array 20V 4.3A, 3.6A 1.74W Surface Mount 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NTLGD3502NT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.3A, 3.6A
Rds On (Max) @ Id, Vgs
60mOhm @ 4.3A, 4.5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
480pF @ 10V
Power - Max
1.74W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4330,59381 €257,12 €
Unit Price without VAT:0,59381 €
Unit Price with VAT:0,69476 €