NTHL125N65S3H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 85
Unit Price: 14,52000 €
Datasheet
N-Channel 650 V 24A (Tc) 171W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 24A (Tc) 171W (Tc) Through Hole TO-247-3
TO-247-3

NTHL125N65S3H

DigiKey Part Number
488-NTHL125N65S3H-ND
Manufacturer
Manufacturer Product Number
NTHL125N65S3H
Description
POWER MOSFET, N-CHANNEL, SUPERFE
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 171W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4V @ 2.1mA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
171W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,47000 €6,47 €
303,74633 €112,39 €
1203,14817 €377,78 €
5102,82890 €1.442,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,47000 €
Unit Price with VAT:7,56990 €