NTD18N06T4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.044
Unit Price: 1,48000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 73.886
Unit Price: 0,93000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.645
Unit Price: 0,96000 €
Datasheet

Similar


Infineon Technologies
In Stock: 26.607
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.580
Unit Price: 1,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.495
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.421
Unit Price: 1,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: 1,28000 €
Datasheet
N-Channel 60 V 18A (Ta) 2.1W (Ta), 55W (Tj) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD18N06T4G

DigiKey Part Number
NTD18N06T4GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD18N06T4G
Description
MOSFET N-CH 60V 18A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 18A (Ta) 2.1W (Ta), 55W (Tj) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NTD18N06T4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 55W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable