
NTBL082N65S3HF | |
|---|---|
DigiKey Part Number | 488-NTBL082N65S3HFTR-ND - Tape & Reel (TR) 488-NTBL082N65S3HFCT-ND - Cut Tape (CT) 488-NTBL082N65S3HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBL082N65S3HF |
Description | NTBL082N65S3HF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 40A (Tc) 313W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 82mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 79 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3330 pF @ 400 V |
FET Type | Power Dissipation (Max) 313W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HPSOF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,42200 € | 54,22 € |
| 25 | 5,02720 € | 125,68 € |
| 100 | 4,59320 € | 459,32 € |
| 250 | 4,48256 € | 1.120,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,95552 € | 7.911,04 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,19000 € |

