


NTBG040N120M3S | |
|---|---|
DigiKey Part Number | 5556-NTBG040N120M3STR-ND - Tape & Reel (TR) 5556-NTBG040N120M3SCT-ND - Cut Tape (CT) 5556-NTBG040N120M3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG040N120M3S |
Description | SILICON CARBIDE (SIC) MOSFET - E |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 57A (Tc) 263W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.4V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +22V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 800 V |
FET Type | Power Dissipation (Max) 263W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK-7 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 54mOhm @ 20A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 € | 9,58 € |
| 10 | 6,61000 € | 66,10 € |
| 100 | 5,12260 € | 512,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,18513 € | 3.348,10 € |
| Unit Price without VAT: | 9,58000 € |
|---|---|
| Unit Price with VAT: | 11,20860 € |


