


NTBG030N120M3S | |
|---|---|
DigiKey Part Number | 5556-NTBG030N120M3STR-ND - Tape & Reel (TR) 5556-NTBG030N120M3SCT-ND - Cut Tape (CT) 5556-NTBG030N120M3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG030N120M3S |
Description | SILICON CARBIDE (SIC) MOSFET - E |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 77A (Tc) 348W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | NTBG030N120M3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 107 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2430 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 348W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 10 | 7,65200 € | 76,52 € |
| 100 | 6,14140 € | 614,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,01749 € | 4.013,99 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 12,87000 € |

