
NTA4001NT1G | |
|---|---|
DigiKey Part Number | NTA4001NT1GOSTR-ND - Tape & Reel (TR) NTA4001NT1GOSCT-ND - Cut Tape (CT) NTA4001NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTA4001NT1G |
Description | MOSFET N-CH 20V 238MA SC75 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 238mA (Tj) 300mW (Tj) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NTA4001NT1G Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 100µA |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 20 pF @ 5 V |
Part Status Active | Power Dissipation (Max) 300mW (Tj) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-75, SOT-416 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 10mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08260 € | 8,26 € |
| 500 | 0,06058 € | 30,29 € |
| 1.000 | 0,05342 € | 53,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04140 € | 124,20 € |
| 6.000 | 0,03709 € | 222,54 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |











