
NSVT30010MXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVT30010MXV6T1GTR-ND - Tape & Reel (TR) 488-NSVT30010MXV6T1GCT-ND - Cut Tape (CT) 488-NSVT30010MXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT30010MXV6T1G |
Description | TRANS 2PNP 30V 100MA SOT-563 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 100mA 100MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NSVT30010MXV6T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 30V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,18640 € | 18,64 € |
| 500 | 0,14014 € | 70,07 € |
| 1.000 | 0,12521 € | 125,21 € |
| 2.000 | 0,11262 € | 225,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09624 € | 384,96 € |
| 8.000 | 0,08783 € | 702,64 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

