
NSVMMBD352WT1G | |
|---|---|
DigiKey Part Number | NSVMMBD352WT1GOSTR-ND - Tape & Reel (TR) NSVMMBD352WT1GOSCT-ND - Cut Tape (CT) NSVMMBD352WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBD352WT1G |
Description | DIODE SCHOTTKY 7V 200MW SC-70-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 7V 200 mW SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBD352WT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 7V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,10920 € | 2,73 € |
| 100 | 0,09320 € | 9,32 € |
| 250 | 0,08552 € | 21,38 € |
| 500 | 0,08090 € | 40,45 € |
| 1.000 | 0,07709 € | 77,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07240 € | 217,20 € |
| 6.000 | 0,07011 € | 420,66 € |
| 9.000 | 0,06896 € | 620,64 € |
| 15.000 | 0,06768 € | 1.015,20 € |
| 21.000 | 0,06694 € | 1.405,74 € |
| 30.000 | 0,06622 € | 1.986,60 € |
| 75.000 | 0,06468 € | 4.851,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

