
NSVEMC2DXV5T1G | |
|---|---|
DigiKey Part Number | NSVEMC2DXV5T1GOSTR-ND - Tape & Reel (TR) NSVEMC2DXV5T1GOSCT-ND - Cut Tape (CT) NSVEMC2DXV5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVEMC2DXV5T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre - Biased (Base-Collector Junction) 50V 100mA 500mW Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NSVEMC2DXV5T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre - Biased (Base-Collector Junction) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29100 € | 2,91 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,13954 € | 69,77 € |
| 1.000 | 0,12474 € | 124,74 € |
| 2.000 | 0,11228 € | 224,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10179 € | 407,16 € |
| 8.000 | 0,09296 € | 743,68 € |
| 12.000 | 0,08846 € | 1.061,52 € |
| 20.000 | 0,08340 € | 1.668,00 € |
| 28.000 | 0,08041 € | 2.251,48 € |
| 40.000 | 0,07749 € | 3.099,60 € |
| 100.000 | 0,07455 € | 7.455,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

