
NSDP301MX3T5G | |
|---|---|
DigiKey Part Number | 488-NSDP301MX3T5GTR-ND - Tape & Reel (TR) 488-NSDP301MX3T5GCT-ND - Cut Tape (CT) 488-NSDP301MX3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSDP301MX3T5G |
Description | RF DIODE PIN 80V 2X3DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 80V 100 mA 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Category | Current - Max 100 mA |
Manufacturer onsemi | Capacitance @ Vr, F 0.33pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance @ If, F 1.3Ohm @ 10mA, 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type PIN - Single | Package / Case 0201 (0603 Metric) |
Voltage - Peak Reverse (Max) 80V | Supplier Device Package 2-X3DFN (0.6x0.3) (0201) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11680 € | 2,92 € |
| 100 | 0,10000 € | 10,00 € |
| 250 | 0,09184 € | 22,96 € |
| 500 | 0,08694 € | 43,47 € |
| 1.000 | 0,08289 € | 82,89 € |
| 2.500 | 0,07862 € | 196,55 € |
| 5.000 | 0,07802 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07178 € | 717,80 € |
| 20.000 | 0,07008 € | 1.401,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |





