Similar

NRVS3AB | |
|---|---|
DigiKey Part Number | NRVS3AB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRVS3AB |
Description | DIODE STANDARD 50V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | NRVS3AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13272 € | 398,16 € |
| 6.000 | 0,12131 € | 727,86 € |
| 9.000 | 0,11550 € | 1.039,50 € |
| 15.000 | 0,10897 € | 1.634,55 € |
| 21.000 | 0,10510 € | 2.207,10 € |
| 30.000 | 0,10134 € | 3.040,20 € |
| 75.000 | 0,09832 € | 7.374,00 € |
| Unit Price without VAT: | 0,13272 € |
|---|---|
| Unit Price with VAT: | 0,15528 € |



