NRVHP820LFST1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode 200 V 8A Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 8A Surface Mount LFPAK4 (5x6)
SOT 1023

NRVHP820LFST1G

DigiKey Part Number
NRVHP820LFST1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVHP820LFST1G
Description
DIODE STANDARD 200V 8A LFPAK4
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
LFPAK4 (5x6)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes