


NRVHP620LFST1G | |
|---|---|
DigiKey Part Number | 488-NRVHP620LFST1GTR-ND - Tape & Reel (TR) 488-NRVHP620LFST1GCT-ND - Cut Tape (CT) 488-NRVHP620LFST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVHP620LFST1G |
Description | DIODE STANDARD 200V 6A LFPAK4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LFPAK4 (5x6) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,12700 € | 11,27 € |
| 100 | 0,89260 € | 89,26 € |
| 500 | 0,71430 € | 357,15 € |
| 1.000 | 0,69813 € | 698,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64581 € | 1.937,43 € |
| 6.000 | 0,61972 € | 3.718,32 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |

