


NRVHP220SFT3G | |
|---|---|
DigiKey Part Number | NRVHP220SFT3GOSTR-ND - Tape & Reel (TR) NRVHP220SFT3GOSCT-ND - Cut Tape (CT) NRVHP220SFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVHP220SFT3G |
Description | DIODE STANDARD 200V 2A SOD123FL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,19930 € | 19,93 € |
| 500 | 0,18106 € | 90,53 € |
| 1.000 | 0,16016 € | 160,16 € |
| 2.000 | 0,15870 € | 317,40 € |
| 5.000 | 0,14958 € | 747,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13888 € | 1.388,80 € |
| 20.000 | 0,13326 € | 2.665,20 € |
| 30.000 | 0,12243 € | 3.672,90 € |
| 50.000 | 0,12221 € | 6.110,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |









