Diode 40 V 5A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVB540MFST1G

DigiKey Part Number
NRVB540MFST1GOSTR-ND - Tape & Reel (TR)
NRVB540MFST1GOSCT-ND - Cut Tape (CT)
NRVB540MFST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVB540MFST1G
Description
DIODE SCHOTTKY 40V 5A 5DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Factory Stock: 27.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,41000 €4,10 €
1000,32310 €32,31 €
5000,24820 €124,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,18167 €272,50 €
3.0000,17814 €534,42 €
4.5000,17354 €780,93 €
7.5000,17111 €1.283,33 €
10.5000,16126 €1.693,23 €
37.5000,15523 €5.821,12 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €