
NRVB440MFSWFT3G | |
|---|---|
DigiKey Part Number | NRVB440MFSWFT3GOSTR-ND - Tape & Reel (TR) NRVB440MFSWFT3GOSCT-ND - Cut Tape (CT) NRVB440MFSWFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB440MFSWFT3G |
Description | DIODE SCHOTTKY 40V 4A 5DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NRVB440MFSWFT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,33350 € | 33,35 € |
| 500 | 0,25652 € | 128,26 € |
| 1.000 | 0,22445 € | 224,45 € |
| 2.000 | 0,21083 € | 421,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18823 € | 941,15 € |
| 10.000 | 0,17578 € | 1.757,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |


