
NOIX0SN032KB-GTI | |
|---|---|
DigiKey Part Number | 5556-NOIX0SN032KB-GTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIX0SN032KB-GTI |
Description | XGS32MP 48PORT MONO 10DEG CRA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 6580H x 4935V 3.2µm x 3.2µm 251-CPGA (44.4x37.25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.2µm x 3.2µm | |
Active Pixel Array | 6580H x 4935V | |
Frames per Second | 53.0 | |
Voltage - Supply | - | |
Package / Case | 251-CPGA | |
Supplier Device Package | 251-CPGA (44.4x37.25) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2.214,77500 € | 8.859,10 € |
| Unit Price without VAT: | 2.214,77500 € |
|---|---|
| Unit Price with VAT: | 2.591,28675 € |

