
NLVHCT125ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLVHCT125ADTR2GTR-ND - Tape & Reel (TR) 488-NLVHCT125ADTR2GCT-ND - Cut Tape (CT) 488-NLVHCT125ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHCT125ADTR2G |
Description | IC BUFFER NON-INVERT 6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
EDA/CAD Models | NLVHCT125ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20600 € | 5,15 € |
| 100 | 0,17790 € | 17,79 € |
| 250 | 0,16460 € | 41,15 € |
| 500 | 0,15654 € | 78,27 € |
| 1.000 | 0,14993 € | 149,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16366 € | 409,15 € |
| 5.000 | 0,14912 € | 745,60 € |
| 7.500 | 0,14174 € | 1.063,05 € |
| 12.500 | 0,13347 € | 1.668,38 € |
| 17.500 | 0,12858 € | 2.250,15 € |
| 25.000 | 0,12384 € | 3.096,00 € |
| 62.500 | 0,12210 € | 7.631,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

