
NLV74VHC139DTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74VHC139DTR2GTR-ND - Tape & Reel (TR) 488-NLV74VHC139DTR2GCT-ND - Cut Tape (CT) 488-NLV74VHC139DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHC139DTR2G |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18998 € | 474,95 € |
| 5.000 | 0,18465 € | 923,25 € |
| 7.500 | 0,18198 € | 1.364,85 € |
| 12.500 | 0,17903 € | 2.237,88 € |
| 17.500 | 0,17730 € | 3.102,75 € |
| 25.000 | 0,17564 € | 4.391,00 € |
| Unit Price without VAT: | 0,18998 € |
|---|---|
| Unit Price with VAT: | 0,22228 € |

