Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHC139DTR2G

DigiKey Part Number
488-NLV74VHC139DTR2GTR-ND - Tape & Reel (TR)
488-NLV74VHC139DTR2GCT-ND - Cut Tape (CT)
488-NLV74VHC139DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHC139DTR2G
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,18998 €474,95 €
5.0000,18465 €923,25 €
7.5000,18198 €1.364,85 €
12.5000,17903 €2.237,88 €
17.5000,17730 €3.102,75 €
25.0000,17564 €4.391,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18998 €
Unit Price with VAT:0,22228 €