


NLV74HC251ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC251ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC251ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC251ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC251ADR2G |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC251ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15510 € | 387,75 € |
| 5.000 | 0,15060 € | 753,00 € |
| 7.500 | 0,14834 € | 1.112,55 € |
| 12.500 | 0,14584 € | 1.823,00 € |
| 17.500 | 0,14438 € | 2.526,65 € |
| 25.000 | 0,14298 € | 3.574,50 € |
| Unit Price without VAT: | 0,15510 € |
|---|---|
| Unit Price with VAT: | 0,18147 € |

