
NLV74HC174ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC174ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC174ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC174ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC174ADTR2G |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC174ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15911 € | 397,77 € |
| 5.000 | 0,15451 € | 772,55 € |
| 7.500 | 0,15221 € | 1.141,58 € |
| 12.500 | 0,14965 € | 1.870,62 € |
| 17.500 | 0,14816 € | 2.592,80 € |
| 25.000 | 0,14673 € | 3.668,25 € |
| Unit Price without VAT: | 0,15911 € |
|---|---|
| Unit Price with VAT: | 0,18616 € |

