MFR Recommended
Similar
Similar
Similar



NLV14538BDG | |
|---|---|
DigiKey Part Number | NLV14538BDG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14538BDG |
Description | IC MMV 2-CIR 95-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 95 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14538BDG Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Manufacturer onsemi | Voltage - Supply 3 V ~ 18 V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Monostable | Mounting Type Surface Mount |
Independent Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Schmitt Trigger Input Yes | Supplier Device Package 16-SOIC |
Propagation Delay 95 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14538BDR2G | onsemi | 2.672 | NLV14538BDR2GOSCT-ND | 12,93000 € | MFR Recommended |
| CD14538BM96 | Texas Instruments | 0 | 296-31477-1-ND | 8,83000 € | Similar |
| CD14538BMT | Texas Instruments | 1 | 296-49575-1-ND | 14,89000 € | Similar |
| HEF4538BT-Q100J | Nexperia USA Inc. | 0 | 1727-HEF4538BT-Q100JCT-ND | 9,33000 € | Similar |




