


NLV14094BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14094BDR2GTR-ND - Tape & Reel (TR) 488-NLV14094BDR2GCT-ND - Cut Tape (CT) 488-NLV14094BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14094BDR2G |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14094BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,45880 € | 11,47 € |
| 100 | 0,40290 € | 40,29 € |
| 250 | 0,37620 € | 94,05 € |
| 500 | 0,36004 € | 180,02 € |
| 1.000 | 0,35749 € | 357,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33276 € | 831,90 € |
| 5.000 | 0,32431 € | 1.621,55 € |
| 7.500 | 0,32008 € | 2.400,60 € |
| 12.500 | 0,31539 € | 3.942,38 € |
| 17.500 | 0,31265 € | 5.471,38 € |
| 25.000 | 0,31002 € | 7.750,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

