


NLV14040BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14040BDR2GTR-ND - Tape & Reel (TR) 488-NLV14040BDR2GCT-ND - Cut Tape (CT) 488-NLV14040BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14040BDR2G |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14040BDR2G Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 10 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,33360 € | 8,34 € |
| 100 | 0,29090 € | 29,09 € |
| 250 | 0,27064 € | 67,66 € |
| 500 | 0,25844 € | 129,22 € |
| 1.000 | 0,25285 € | 252,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23776 € | 594,40 € |
| 5.000 | 0,23136 € | 1.156,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

