
NLSX3373MUTAG | |
|---|---|
DigiKey Part Number | NLSX3373MUTAGOSTR-ND - Tape & Reel (TR) NLSX3373MUTAGOSCT-ND - Cut Tape (CT) NLSX3373MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX3373MUTAG |
Description | IC XLTR VL BIDIR 8-UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8Mbps 8-UDFN (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX3373MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 4.1 V | |
Voltage - VCCB | 1.65 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | 8Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.8x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00690 € | 3.020,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,49210 € |


