
NLSX3012MUTAG | |
|---|---|
DigiKey Part Number | 488-NLSX3012MUTAGTR-ND - Tape & Reel (TR) 488-NLSX3012MUTAGCT-ND - Cut Tape (CT) 488-NLSX3012MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX3012MUTAG |
Description | IC XLTR VL BIDIR 8-UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-UDFN (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX3012MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 1.3 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.8x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36300 € | 13,63 € |
| 25 | 1,24320 € | 31,08 € |
| 100 | 1,11130 € | 111,13 € |
| 250 | 1,04824 € | 262,06 € |
| 500 | 1,01024 € | 505,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85415 € | 2.562,45 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,15280 € |

