
NLAS4717MR2G | |
|---|---|
DigiKey Part Number | 488-NLAS4717MR2GTR-ND - Tape & Reel (TR) 488-NLAS4717MR2GCT-ND - Cut Tape (CT) 488-NLAS4717MR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS4717MR2G |
Description | IC SWITCH SPDTX2 3.5OHM 10MICRO |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3.5Ohm 10-Micro |
Datasheet | Datasheet |
EDA/CAD Models | NLAS4717MR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 40ns | |
-3db Bandwidth | 40MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 30pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-Micro | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51443 € | 2.057,72 € |
| 8.000 | 0,49033 € | 3.922,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,74160 € | 18,54 € |
| 100 | 0,65680 € | 65,68 € |
| 250 | 0,61636 € | 154,09 € |
| 500 | 0,59196 € | 295,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,19700 € | 11,97 € |
| 25 | 1,00960 € | 25,24 € |
| 100 | 0,79720 € | 79,72 € |
| 250 | 0,69292 € | 173,23 € |
| 500 | 0,62874 € | 314,37 € |
| 1.000 | 0,57499 € | 574,99 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

