
NL3X5004MN1TXG-Q | |
|---|---|
DigiKey Part Number | 488-NL3X5004MN1TXG-QTR-ND - Tape & Reel (TR) 488-NL3X5004MN1TXG-QCT-ND - Cut Tape (CT) 488-NL3X5004MN1TXG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL3X5004MN1TXG-Q |
Description | IC XLTR VL BIDIR 14-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 14-QFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 140Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65300 € | 6,53 € |
| 25 | 0,58960 € | 14,74 € |
| 100 | 0,52000 € | 52,00 € |
| 250 | 0,48676 € | 121,69 € |
| 500 | 0,46862 € | 234,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42992 € | 1.289,76 € |
| 6.000 | 0,41995 € | 2.519,70 € |
| 9.000 | 0,41496 € | 3.734,64 € |
| 15.000 | 0,40944 € | 6.141,60 € |
| 21.000 | 0,40621 € | 8.530,41 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

