Inverter IC 3 Channel Schmitt Trigger US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL37WZ14USG-Q

DigiKey Part Number
488-NL37WZ14USG-QTR-ND - Tape & Reel (TR)
488-NL37WZ14USG-QCT-ND - Cut Tape (CT)
488-NL37WZ14USG-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL37WZ14USG-Q
Description
IC INVERT SCHMITT 3CH 3-INP US8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger US8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.75V ~ 1.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.8V ~ 3.6V
Part Status
Active
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
3
Grade
Automotive
Number of Inputs
3
Qualification
AEC-Q100
Features
Schmitt Trigger
Mounting Type
Surface Mount
Voltage - Supply
1.65V ~ 5.5V
Supplier Device Package
US8
Current - Quiescent (Max)
1 µA
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 84.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10549 €316,47 €
Unit Price without VAT:0,10549 €
Unit Price with VAT:0,12342 €