MFR Recommended

NL17SZU04DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZU04DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZU04DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZU04DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZU04DBVT1G |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 16mA, 16mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03591 € | 107,73 € |
| 6.000 | 0,03463 € | 207,78 € |
| 9.000 | 0,03398 € | 305,82 € |
| 15.000 | 0,03327 € | 499,05 € |
| 21.000 | 0,03286 € | 690,06 € |
| 30.000 | 0,03246 € | 973,80 € |
| 75.000 | 0,03159 € | 2.369,25 € |
| 150.000 | 0,03107 € | 4.660,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |


