OR Gate IC 1 Channel 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ332MU1TCG

DigiKey Part Number
488-NL17SZ332MU1TCGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SZ332MU1TCG
Description
IC GATE OR 1CH 3-INP 6UDFN
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-UDFN (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1.45x1)
Package / Case
6-UFDFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.